337-082-540-202

Heilind Number:EDA337-082-540-202
Manufacturer:EDAC
Manufacturer Number:337-082-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-202

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for high-performance applications, it features 82 positions for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a contact material of Copper Alloy, it offers excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial settings. Trust in its green-colored design for easy identification and efficient organization of your electronic components. Elevate your connectivity solutions with this essential component.