337-082-540-203

Heilind Number:EDA337-082-540-203
Manufacturer:EDAC
Manufacturer Number:337-082-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant Green color, this connector is designed to deliver optimal performance, with an amperage of 3 A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 82 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while a .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Suitable for a wide range of applications, this connector is capable of withstanding temperatures ranging from -40 to 105 °C, making it ideal for use in various environments. Upgrade your PCB connections with this high-quality component.