337-082-540-204

Heilind Number:EDA337-082-540-204
Manufacturer:EDAC
Manufacturer Number:337-082-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Engineered for high performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 82 positions and a pitch of .156 inches, it offers ample space for secure connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your electronic projects with this essential component.