337-082-540-208

Heilind Number:EDA337-082-540-208
Manufacturer:EDAC
Manufacturer Number:337-082-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-208

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester. Its two rows of copper alloy contacts ensure reliable power transmission, with a total of 82 positions available for versatile configurations. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your setup today with this essential component.