337-082-540-212

Heilind Number:EDA337-082-540-212
Manufacturer:EDAC
Manufacturer Number:337-082-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered contact points crafted from Copper Alloy. With a dual-row configuration and a total of 82 positions, this connector ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability even in harsh environments. Perfect for a variety of applications, this connector is an essential component for efficient and secure PCB connections.