337-082-540-258

Heilind Number:EDA337-082-540-258
Manufacturer:EDAC
Manufacturer Number:337-082-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-258

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers seamless communication between your PCBs. The .156-inch pitch and .2-inch row spacing provide easy integration, while the 82 positions cater to a wide range of connections. Perfect for straight mounting orientation, this connector guarantees a secure fit in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the electronics industry. Trust in our Card Edge Connector for efficient and stable board-to-board connections.