337-082-540-268

Heilind Number:EDA337-082-540-268
Manufacturer:EDAC
Manufacturer Number:337-082-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your board. Featuring 82 positions and a straight mount orientation, it enables efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.