337-082-540-802

Heilind Number:EDA337-082-540-802
Manufacturer:EDAC
Manufacturer Number:337-082-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also boasts superior functionality, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. With two rows of Copper Alloy contacts, each positioned precisely at .156 inches pitch and .2 inches row spacing, you can achieve seamless and reliable connections for your circuit boards. This connector offers a total of 82 positions, making it ideal for complex electronic setups. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.