337-082-540-803

Heilind Number:EDA337-082-540-803
Manufacturer:EDAC
Manufacturer Number:337-082-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-803

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. This green connector features a high amperage rating of 3 A, ensuring optimal power transfer. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connections for your circuit boards. The 82 positions offer ample room for component integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your projects in various industries. Explore its potential in our extensive range of PCB connectors.