337-082-540-804

Heilind Number:EDA337-082-540-804
Manufacturer:EDAC
Manufacturer Number:337-082-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-804

Detailed Description

Enhance your electronic connections with this dual-row Card Edge Connector in a vibrant shade of green. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. Each of its 82 positions features Copper Alloy contacts, optimized for efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for your projects.