337-082-540-807

Heilind Number:EDA337-082-540-807
Manufacturer:EDAC
Manufacturer Number:337-082-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-807

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. Its two-row design with 82 positions allows for efficient signal transfer, while the copper alloy contacts guarantee long-lasting durability. The .156-inch pitch and .2-inch row spacing offer precise connectivity, perfect for various PCB applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.