337-082-540-812

Heilind Number:EDA337-082-540-812
Manufacturer:EDAC
Manufacturer Number:337-082-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on electronic boards. Sporting a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it accommodates high-speed data transfer with ease. The .156-inch pitch and .2-inch row spacing offer precision in alignment, facilitating seamless connections. Featuring 82 positions, this connector caters to diverse connectivity needs in your setup. Its straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity game with this essential component.