337-082-540-858

Heilind Number:EDA337-082-540-858
Manufacturer:EDAC
Manufacturer Number:337-082-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-858

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in a striking green hue. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and a total of 82 positions, it offers ample space for seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential component.