337-082-540-878

Heilind Number:EDA337-082-540-878
Manufacturer:EDAC
Manufacturer Number:337-082-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-540-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, it offers reliable power transmission at an amperage of 3A. Measuring .156 inches in pitch and .2 inches in row spacing, it accommodates 82 positions for seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Upgrade your PCB assembly with this essential connector.