337-082-541-202

Heilind Number:EDA337-082-541-202
Manufacturer:EDAC
Manufacturer Number:337-082-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a vibrant green color, this connector features dual rows for efficient power distribution, with a high amperage rating of 3A ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The 82 positions, each with copper alloy contacts, offer extensive connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.