337-082-541-203

Heilind Number:EDA337-082-541-203
Manufacturer:EDAC
Manufacturer Number:337-082-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-203

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green color, it not only stands out visually but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 82 positions, it provides ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for any project requiring secure board-to-board connections. Elevate your connectivity solutions with this essential component.