337-082-541-258

Heilind Number:EDA337-082-541-258
Manufacturer:EDAC
Manufacturer Number:337-082-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a current rating of 3 A, it supports efficient power transfer. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide a total of 82 positions for seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB setup with this essential component, perfect for a variety of applications in the electronics industry.