337-082-541-268

Heilind Number:EDA337-082-541-268
Manufacturer:EDAC
Manufacturer Number:337-082-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 82 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. Crafted from robust Copper Alloy, the contacts ensure reliable power transmission at up to 3A. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.