337-082-541-802

Heilind Number:EDA337-082-541-802
Manufacturer:EDAC
Manufacturer Number:337-082-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a total of 82 positions, it facilitates high-speed data transfer with a pitch of .156 inches. The .2-inch row spacing and straight mount orientation further simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this essential connector for optimal board-to-board connectivity in your electronic systems.