337-082-541-803

Heilind Number:EDA337-082-541-803
Manufacturer:EDAC
Manufacturer Number:337-082-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-803

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Its vivid green hue not only adds a pop of color but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures efficient power transmission, rated at 3 A. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your PCB, accommodating all 82 available positions seamlessly. Designed for straight mount orientation, this connector guarantees a secure and stable connection even in harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for various applications, it's a must-have in your connector arsenal.