337-082-541-804

Heilind Number:EDA337-082-541-804
Manufacturer:EDAC
Manufacturer Number:337-082-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-804

Detailed Description

Enhance your electronic connections with our durable Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a 2-row layout with 82 positions, perfect for multi-functional circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, accommodating various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your connectivity setup with this essential component.