337-082-541-807

Heilind Number:EDA337-082-541-807
Manufacturer:EDAC
Manufacturer Number:337-082-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, this two-row connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless and stable connections. Boasting 82 positions and a current rating of 3A, it offers ample versatility for various applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore the full range of features and benefits in our Board to Board PCB Connectors collection.