337-082-541-812

Heilind Number:EDA337-082-541-812
Manufacturer:EDAC
Manufacturer Number:337-082-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-812

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking Green hue, ensures reliable operation even in demanding environments. With a double-row configuration and a total of 82 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance for a wide range of applications. Perfect for board-to-board connections, it's an essential component for any electronics project.