337-082-541-878

Heilind Number:EDA337-082-541-878
Manufacturer:EDAC
Manufacturer Number:337-082-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-541-878

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a vibrant green hue and features two rows of 82 positions each, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in various operating environments, with a wide temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Suitable for straight mount orientation, it is perfect for various applications in the electronics industry. Upgrade your PCB assembly with this high-performance Card Edge Connector, where quality meets functionality seamlessly.