337-082-542-201

Heilind Number:EDA337-082-542-201
Manufacturer:EDAC
Manufacturer Number:337-082-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a seamless fit for streamlined assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. Its two-row design with a total of 82 positions allows for efficient data transmission. Crafted from robust Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy integration into your setup. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.