337-082-542-202

Heilind Number:EDA337-082-542-202
Manufacturer:EDAC
Manufacturer Number:337-082-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers a reliable amperage of 3 A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it provides seamless board-to-board connectivity with 82 positions available. The straight mount orientation and a wide operating temperature range from -40 to 105 °C make it suitable for various applications, guaranteeing optimal performance even in challenging environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly setup.