337-082-542-207

Heilind Number:EDA337-082-542-207
Manufacturer:EDAC
Manufacturer Number:337-082-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With two rows and 82 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions today.