337-082-542-212

Heilind Number:EDA337-082-542-212
Manufacturer:EDAC
Manufacturer Number:337-082-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row configuration and 82 positions, it offers seamless integration for your PCB applications. Crafted from durable Copper Alloy, the contacts ensure reliable and efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.