337-082-542-258

Heilind Number:EDA337-082-542-258
Manufacturer:EDAC
Manufacturer Number:337-082-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-258

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a range of environments. With a double-row configuration and a total of 82 positions, it offers ample room for seamless integration. The Copper Alloy contacts and .156-inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and precision for all your connectivity needs.