337-082-542-268

Heilind Number:EDA337-082-542-268
Manufacturer:EDAC
Manufacturer Number:337-082-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant Green color, it not only stands out visually but also offers exceptional functionality with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliable performance. With two rows and 82 positions, it provides ample connectivity options for your electronic components. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Suitable for industrial environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this Card Edge Connector for efficient and robust board-to-board connections in your electronic projects.