337-082-542-802

Heilind Number:EDA337-082-542-802
Manufacturer:EDAC
Manufacturer Number:337-082-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-802

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on printed circuit boards, its vibrant green color ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability and reliability in diverse operating environments. The 82-position connector, made of Copper Alloy, features a .156-inch pitch and .2-inch row spacing for efficient signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, it delivers optimal performance even in demanding conditions. Perfect for board-to-board connections, this straight-mount connector is a vital component in your electronic assembly projects.