337-082-542-803

Heilind Number:EDA337-082-542-803
Manufacturer:EDAC
Manufacturer Number:337-082-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-803

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row layout and a total of 82 positions, it offers ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation adds versatility to your assembly process, making it a valuable addition to your inventory of connectors. Trust in the quality and performance of our Card Edge Connector to optimize your connectivity needs.