337-082-542-804

Heilind Number:EDA337-082-542-804
Manufacturer:EDAC
Manufacturer Number:337-082-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in usage. With two rows and a total of 82 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it is easy to integrate into various systems. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for versatile applications in the electronics industry. Experience seamless connectivity with this essential component.