337-082-542-807

Heilind Number:EDA337-082-542-807
Manufacturer:EDAC
Manufacturer Number:337-082-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also provides reliable functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows of copper alloy contacts, offering a total of 82 positions at a .156-inch pitch, it facilitates seamless board-to-board connections. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in various environments. Trust in its quality and efficiency for your electronic projects.