337-082-542-808

Heilind Number:EDA337-082-542-808
Manufacturer:EDAC
Manufacturer Number:337-082-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-808

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector in a sleek green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance under varying conditions. Featuring two rows of 82 copper alloy contacts, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality to streamline your board-to-board connections effectively.