337-082-542-858

Heilind Number:EDA337-082-542-858
Manufacturer:EDAC
Manufacturer Number:337-082-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vivid green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and safety. With a double-row configuration and 82 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating accommodates various power requirements. Perfect for board-to-board connections, its .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.