337-082-542-868

Heilind Number:EDA337-082-542-868
Manufacturer:EDAC
Manufacturer Number:337-082-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-542-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this two-row connector boasts a total of 82 positions, ensuring seamless communication between circuit boards. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers effortless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector is a must-have for your toolkit. Upgrade your connectivity game today and experience the difference.