337-082-544-201

Heilind Number:EDA337-082-544-201
Manufacturer:EDAC
Manufacturer Number:337-082-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-544-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, this connector ensures reliable power transmission. Its two-row design, along with 82 positions, allows for seamless connections on your PCB. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.