337-082-544-802

Heilind Number:EDA337-082-544-802
Manufacturer:EDAC
Manufacturer Number:337-082-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-544-802

Detailed Description

Enhance connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration on PCBs, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable power delivery at 3A. Its 82 positions allow for extensive connectivity, perfect for complex electronic systems. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Trust in this connector for efficient board-to-board connections in various applications.