337-082-544-803

Heilind Number:EDA337-082-544-803
Manufacturer:EDAC
Manufacturer Number:337-082-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-544-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage rating and 82 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether for personal projects or professional use, this connector is a must-have for any electronics enthusiast.