337-082-544-807

Heilind Number:EDA337-082-544-807
Manufacturer:EDAC
Manufacturer Number:337-082-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-544-807

Detailed Description

Discover the seamless connectivity offered by this Card Edge Connector in a vibrant Green hue. Designed for efficiency, it features a dual-row layout with a total of 82 positions, ensuring comprehensive compatibility. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. With a copper alloy contact material, it delivers optimal conductivity at a 3A amperage. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your board-to-board connection needs. Explore its versatility in the realm of PCB Connectors today.