337-082-544-808

Heilind Number:EDA337-082-544-808
Manufacturer:EDAC
Manufacturer Number:337-082-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-544-808

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless transmission of signals at an amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 82 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications in electronics and beyond. Trust in this essential component for secure and efficient board-to-board connections.