337-082-544-868

Heilind Number:EDA337-082-544-868
Manufacturer:EDAC
Manufacturer Number:337-082-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-544-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green hue and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and 82 positions, it offers ample space for intricate circuitry, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, with a straight mount orientation for added convenience. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various applications in the electronics industry.