337-082-555-201

Heilind Number:EDA337-082-555-201
Manufacturer:EDAC
Manufacturer Number:337-082-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable performance. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability in any environment. The two rows of copper alloy contacts provide a secure connection, accommodating up to 82 positions with a pitch of .156 inches. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup today with this essential connector.