337-082-555-204

Heilind Number:EDA337-082-555-204
Manufacturer:EDAC
Manufacturer Number:337-082-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-204

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. The 2-row design with 82 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.