337-082-555-208

Heilind Number:EDA337-082-555-208
Manufacturer:EDAC
Manufacturer Number:337-082-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any application. This connector is designed with two rows of copper alloy contacts, providing a total of 82 positions for seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY electronics project.