337-082-555-212

Heilind Number:EDA337-082-555-212
Manufacturer:EDAC
Manufacturer Number:337-082-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-212

Detailed Description

Enhance connectivity in electronic systems with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for a total of 82 positions. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Meeting high industry standards, it guarantees a current rating of 3A, making it suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, providing long-lasting functionality. Upgrade your system's connectivity with this essential component.