337-082-555-258

Heilind Number:EDA337-082-555-258
Manufacturer:EDAC
Manufacturer Number:337-082-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-258

Detailed Description

Enhance connectivity within your PCB assemblies with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and organization. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in diverse operating environments. Boasting two rows of high-quality Copper Alloy contacts, it facilitates seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. With a total of 82 positions, this connector offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to deliver superior performance and efficiency in your projects.