337-082-555-268

Heilind Number:EDA337-082-555-268
Manufacturer:EDAC
Manufacturer Number:337-082-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring reliable power transmission with an amperage capacity of 3 A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity even in demanding environments. With a double-row configuration and 82 positions, it provides ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Upgrade your setup today with this essential component.