337-082-555-802

Heilind Number:EDA337-082-555-802
Manufacturer:EDAC
Manufacturer Number:337-082-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-082-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-082-555-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Featuring a dual-row design with 82 positions, it ensures seamless signal transmission in your electronic assemblies. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connection standards with this high-quality connector.